C3216X7R1E225K/8 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 18,332
Unit Price: RM2.60000
Datasheet

Upgrade


TDK
In Stock: 1,138
Unit Price: RM2.76000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,909
Unit Price: RM1.81000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.30784
Datasheet

Direct


YAGEO
In Stock: 20,912
Unit Price: RM1.06000
Datasheet

Direct


Murata Electronics
In Stock: 8,891
Unit Price: RM1.26000
Datasheet

Direct


Murata Electronics
In Stock: 28,634
Unit Price: RM1.34000
Datasheet

Direct


Taiyo Yuden
In Stock: 34,128
Unit Price: RM1.10000

Upgrade


KYOCERA AVX
In Stock: 5,215,584
Unit Price: RM2.84000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.72517
Datasheet

Upgrade


KEMET
In Stock: 14,054
Unit Price: RM5.12000
Datasheet

Upgrade


KEMET
In Stock: 295,870
Unit Price: RM1.06000
Datasheet

Upgrade


YAGEO
In Stock: 15
Unit Price: RM1.54000
Datasheet

Upgrade


YAGEO
In Stock: 4,727
Unit Price: RM2.01000
Datasheet
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1E225K/8

DigiKey Part Number
C3216X7R1E225K/8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216X7R1E225K/8
Description
CAP CER 2.2UF 25V X7R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1E225K/8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types