C3216X7R2E683M160AA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 197
Unit Price: RM1.26000
Datasheet

Upgrade


TDK
In Stock: 5,990
Unit Price: RM1.38000
Datasheet

Similar


TDK
In Stock: 3,904
Unit Price: RM1.58000
Datasheet

Similar


TDK
In Stock: 1,660
Unit Price: RM1.54000
Datasheet

Similar


TDK
In Stock: 397
Unit Price: RM1.58000
Datasheet

Similar


TDK
In Stock: 4,668
Unit Price: RM1.54000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Direct


Murata Electronics
In Stock: 452
Unit Price: RM2.21000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.21042
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.24693
Datasheet

Upgrade


KEMET
In Stock: 8,451
Unit Price: RM2.56000
Datasheet

Upgrade


KEMET
In Stock: 20,582
Unit Price: RM1.62000
Datasheet

Upgrade


KEMET
In Stock: 5,745
Unit Price: RM4.93000
Datasheet
0.068 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2E683M160AA

DigiKey Part Number
445-4476-2-ND - Tape & Reel (TR)
445-4476-1-ND - Cut Tape (CT)
445-4476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2E683M160AA
Description
CAP CER 0.068UF 250V X7R 1206
Customer Reference
Detailed Description
0.068 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2E683M160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.30256RM605.12
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200