Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Similar

C3225X5R1H225M250AB | |
|---|---|
DigiKey Part Number | 445-14903-2-ND - Tape & Reel (TR) 445-14903-1-ND - Cut Tape (CT) 445-14903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1H225M250AB |
Description | CAP CER 2.2UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1H225M250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.25300 | RM12.53 |
| 50 | RM0.93920 | RM46.96 |
| 100 | RM0.84240 | RM84.24 |
| 500 | RM0.67902 | RM339.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.61066 | RM610.66 |
| 2,000 | RM0.57042 | RM1,140.84 |
| 3,000 | RM0.55025 | RM1,650.75 |
| 5,000 | RM0.52790 | RM2,639.50 |
| 7,000 | RM0.51485 | RM3,603.95 |
| 10,000 | RM0.50228 | RM5,022.80 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |




