CC45SL3FD390JYNNA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 890
Unit Price: RM38.21000
Datasheet

Upgrade


TDK
In Stock: 943
Unit Price: RM38.21000
Datasheet

Upgrade


TDK
In Stock: 1,488
Unit Price: RM37.27000
Datasheet

Parametric Equivalent


TDK
In Stock: 44
Unit Price: RM36.34000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM10.25046
Datasheet
39 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3FD390JYNNA

DigiKey Part Number
CC45SL3FD390JYNNA-ND
Manufacturer
Manufacturer Product Number
CC45SL3FD390JYNNA
Description
CAP CER 39PF 3KV SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3FD390JYNNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM0.44317RM443.17
Manufacturers Standard Package
Unit Price without VAT:RM0.44317
Unit Price with VAT:RM0.48749