Direct
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade

CGA5H4C0G2W682J115AA | |
|---|---|
DigiKey Part Number | 445-15575-2-ND - Tape & Reel (TR) 445-15575-1-ND - Cut Tape (CT) 445-15575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4C0G2W682J115AA |
Description | CAP CER 6800PF 450V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4C0G2W682J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.08400 | RM10.84 |
| 50 | RM0.80700 | RM40.35 |
| 100 | RM0.72100 | RM72.10 |
| 500 | RM0.57682 | RM288.41 |
| 1,000 | RM0.53229 | RM532.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.48153 | RM963.06 |
| 4,000 | RM0.45224 | RM1,808.96 |
| 6,000 | RM0.43758 | RM2,625.48 |
| 10,000 | RM0.42134 | RM4,213.40 |
| 14,000 | RM0.41185 | RM5,765.90 |
| 20,000 | RM0.40271 | RM8,054.20 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |



