Direct

CGA5L2NP02A333J160AA | |
|---|---|
DigiKey Part Number | 445-15580-2-ND - Tape & Reel (TR) 445-15580-1-ND - Cut Tape (CT) 445-15580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2NP02A333J160AA |
Description | CAP CER 0.033UF 100V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2NP02A333J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM3.14800 | RM31.48 |
| 50 | RM2.47520 | RM123.76 |
| 100 | RM2.26750 | RM226.75 |
| 500 | RM1.91594 | RM957.97 |
| 1,000 | RM1.80724 | RM1,807.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.66867 | RM3,337.34 |
| 4,000 | RM1.59710 | RM6,388.40 |
| 6,000 | RM1.56125 | RM9,367.50 |
| 10,000 | RM1.52151 | RM15,215.10 |
| 14,000 | RM1.49826 | RM20,975.64 |
| 20,000 | RM1.47590 | RM29,518.00 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |


