CGA6L3C0G2E103J160AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 617
Unit Price: RM1.22000
Datasheet

Upgrade


TDK
In Stock: 11,189
Unit Price: RM1.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.17000
Datasheet
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6L3C0G2E103J160AA

DigiKey Part Number
445-5800-2-ND - Tape & Reel (TR)
445-5800-1-ND - Cut Tape (CT)
445-5800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6L3C0G2E103J160AA
Description
CAP CER 10000PF 250V C0G 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6L3C0G2E103J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.65000RM4.65
10RM3.01800RM30.18
50RM2.36640RM118.32
100RM2.16500RM216.50
500RM1.82572RM912.86
1,000RM1.72076RM1,720.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.58766RM3,175.32
4,000RM1.51857RM6,074.28
6,000RM1.48395RM8,903.70
10,000RM1.44559RM14,455.90
14,000RM1.42315RM19,924.10
20,000RM1.40157RM28,031.40
Manufacturers Standard Package
Unit Price without VAT:RM4.65000
Unit Price with VAT:RM5.11500