CGB2A1X5R1C105M033BC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 214,979
Unit Price: RM0.59000
Datasheet

Similar


KYOCERA AVX
In Stock: 7,518
Unit Price: RM2.21000
Datasheet
1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGB2A1X5R1C105M033BC

DigiKey Part Number
445-13182-2-ND - Tape & Reel (TR)
445-13182-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB2A1X5R1C105M033BC
Description
CAP CER 1UF 16V X5R 0402
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2A1X5R1C105M033BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes