CKG57KX7R1H475M335JH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 554
Unit Price: RM18.87000
Datasheet

Upgrade


TDK
In Stock: 1,893
Unit Price: RM11.39000
Datasheet

Upgrade


TDK
In Stock: 1,435
Unit Price: RM11.39000
Datasheet

Similar


TDK
In Stock: 975
Unit Price: RM17.57000
Datasheet

Similar


TDK
In Stock: 1,755
Unit Price: RM17.57000
Datasheet

Similar


TDK
In Stock: 6,465
Unit Price: RM16.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,764
Unit Price: RM21.04000
Datasheet
4.7 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57KX7R1H475M335JH

DigiKey Part Number
445-4100-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKG57KX7R1H475M335JH
Description
CAP CER 4.7UF 50V X7R SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7R1H475M335JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.138" (3.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKG57KX7R1H475K335JHTDK554445-10436-1-NDRM18.87000Upgrade
CKG57KX7R2A475K335JHTDK1,893445-10448-1-NDRM11.39000Upgrade
CKG57KX7R2A475M335JHTDK1,435445-4105-1-NDRM11.39000Upgrade
CKG45KX7S1H475K290JHTDK975445-10375-1-NDRM17.57000Similar
CKG45KX7S1H475M290JHTDK1,755445-10377-1-NDRM17.57000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.40987RM3,409.87
Manufacturers Standard Package
Unit Price without VAT:RM3.40987
Unit Price with VAT:RM3.75086