100 µH Shielded Drum Core, Wirewound Inductor 1 A 288mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF10040T-101M-D

DigiKey Part Number
445-9605-2-ND - Tape & Reel (TR)
445-9605-1-ND - Cut Tape (CT)
445-9605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF10040T-101M-D
Description
FIXED IND 100UH 1A 288 MOHM SMD
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1 A 288mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF10040T-101M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
288mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.394" L x 0.382" W (10.00mm x 9.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF10060NIT-101M-DTDK18,670445-174722-1-NDRM4.73000Similar
7447713101Würth Elektronik1,182732-2977-1-NDRM8.83000Similar
7447714101Würth Elektronik0732-2989-1-NDRM8.90000Similar
B82464G4104M000TDK1,881495-1797-1-NDRM5.67000Similar
In-Stock: 1,612
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.93000RM4.93
10RM4.06200RM40.62
25RM3.75880RM93.97
50RM3.54360RM177.18
100RM3.34110RM334.11
250RM3.09116RM772.79
Unit Price without VAT:RM4.93000
Unit Price with VAT:RM5.42300