
CLF10040T-101M-D | |
|---|---|
DigiKey Part Number | 445-9605-2-ND - Tape & Reel (TR) 445-9605-1-ND - Cut Tape (CT) 445-9605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-101M-D |
Description | FIXED IND 100UH 1A 288 MOHM SMD |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1 A 288mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-101M-D Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 288mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10060NIT-101M-D | TDK | 18,670 | 445-174722-1-ND | RM4.73000 | Similar |
| 7447713101 | Würth Elektronik | 1,182 | 732-2977-1-ND | RM8.83000 | Similar |
| 7447714101 | Würth Elektronik | 0 | 732-2989-1-ND | RM8.90000 | Similar |
| B82464G4104M000 | TDK | 1,881 | 495-1797-1-ND | RM5.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM4.06200 | RM40.62 |
| 25 | RM3.75880 | RM93.97 |
| 50 | RM3.54360 | RM177.18 |
| 100 | RM3.34110 | RM334.11 |
| 250 | RM3.09116 | RM772.79 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |

