FA28X8R2A222KNU06 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 1,445
Unit Price: RM1.77000
Datasheet

Similar


TDK
In Stock: 7,477
Unit Price: RM1.97000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.42812
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X8R2A222KNU06

DigiKey Part Number
445-175051-1-ND - Cut Tape (CT)
445-175051-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28X8R2A222KNU06
Description
CAP CER 2200PF 100V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X8R2A222KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA28NP02A222JNU06TDK1,445445-180791-1-NDRM1.77000Similar
FA28NP02E222JNU06TDK7,477445-174981-1-NDRM1.97000Similar
FA28X8R2A222KNU00TDK0FA28X8R2A222KNU00-NDRM0.42812Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.85500RM8.55
50RM0.62800RM31.40
100RM0.55830RM55.83
500RM0.44072RM220.36
1,000RM0.40444RM404.44
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.36396RM727.92
4,000RM0.34014RM1,360.56
6,000RM0.32822RM1,969.32
10,000RM0.31501RM3,150.10
14,000RM0.30729RM4,302.06
20,000RM0.29986RM5,997.20
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200