Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG26C0G2A153JNT06 | |
|---|---|
DigiKey Part Number | 445-173399-1-ND - Cut Tape (CT) 445-173399-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2A153JNT06 |
Description | CAP CER 0.015UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2A153JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.82000 | RM18.20 |
| 50 | RM1.38920 | RM69.46 |
| 100 | RM1.25690 | RM125.69 |
| 500 | RM1.03354 | RM516.77 |
| 1,000 | RM0.96447 | RM964.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.88172 | RM1,763.44 |
| 4,000 | RM0.83630 | RM3,345.20 |
| 6,000 | RM0.81354 | RM4,881.24 |
| 10,000 | RM0.78832 | RM7,883.20 |
| 14,000 | RM0.77357 | RM10,829.98 |
| 20,000 | RM0.75939 | RM15,187.80 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |








