Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG26C0G2J182JNT06 | |
|---|---|
DigiKey Part Number | 445-173412-1-ND - Cut Tape (CT) 445-173412-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J182JNT06 |
Description | CAP CER 1800PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J182JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.07600 | RM10.76 |
| 50 | RM0.79980 | RM39.99 |
| 100 | RM0.71510 | RM71.51 |
| 500 | RM0.57170 | RM285.85 |
| 1,000 | RM0.52745 | RM527.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.47704 | RM954.08 |
| 4,000 | RM0.44796 | RM1,791.84 |
| 6,000 | RM0.43340 | RM2,600.40 |
| 10,000 | RM0.41727 | RM4,172.70 |
| 14,000 | RM0.40784 | RM5,709.76 |
| 20,000 | RM0.39877 | RM7,975.40 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |





