MLK0603L22NJT000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 13,842
Unit Price: RM0.39000
Datasheet
22 nH Unshielded Multilayer Inductor 100 mA 1.6Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 nH Unshielded Multilayer Inductor 100 mA 1.6Ohm Max 0201 (0603 Metric)
0201 PKG

MLK0603L22NJT000

DigiKey Part Number
445-MLK0603L22NJT000TR-ND - Tape & Reel (TR)
445-MLK0603L22NJT000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLK0603L22NJT000
Description
FIXED IND 22NH 100MA 1.6 OHM SMD
Customer Reference
Detailed Description
22 nH Unshielded Multilayer Inductor 100 mA 1.6Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK0603L22NJT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.6Ohm Max
Q @ Freq
6 @ 300MHz
Frequency - Self Resonant
3.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes