NLV25T-R56J-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 305,149
Unit Price: RM0.67000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.70883
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.46935
Datasheet
560 nH Unshielded Drum Core, Wirewound Inductor 325 mA 750mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-R56J-PF

DigiKey Part Number
445-1722-2-ND - Tape & Reel (TR)
445-1722-1-ND - Cut Tape (CT)
445-1722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-R56J-PF
Description
FIXED IND 560NH 325MA 750 MOHM
Customer Reference
Detailed Description
560 nH Unshielded Drum Core, Wirewound Inductor 325 mA 750mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-R56J-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
325MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes