NTC Thermistor 1M 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1M 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG104QH105HT1

DigiKey Part Number
445-174905-2-ND - Tape & Reel (TR)
445-174905-1-ND - Cut Tape (CT)
445-174905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG104QH105HT1
Description
THERMISTOR NTC 1MOHM 4661K 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1M 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
B25/50
4661K
Series
B25/85
4750K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
1M
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
5RM0.30800RM1.54
10RM0.29200RM2.92
25RM0.26640RM6.66
50RM0.25140RM12.57
100RM0.23720RM23.72
500RM0.20850RM104.25
1,000RM0.19791RM197.91
5,000RM0.17676RM883.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.16566RM1,656.60
20,000RM0.15861RM3,172.20
30,000RM0.15477RM4,643.10
50,000RM0.15020RM7,510.00
70,000RM0.14735RM10,314.50
100,000RM0.14446RM14,446.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900