
SLF12565T-471MR70-H | |
|---|---|
DigiKey Part Number | 445-16666-2-ND - Tape & Reel (TR) 445-16666-1-ND - Cut Tape (CT) 445-16666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-471MR70-H |
Description | FIXED IND 470UH 750MA 924 MOHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 750 mA 924mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-471MR70-H Models |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 924mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.270" (6.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447706471 | Würth Elektronik | 1,418 | 732-7447706471CT-ND | RM4.90000 | Similar |
| PA4304.474NLT | Pulse Electronics | 0 | 553-2549-2-ND | RM3.44905 | Similar |
| SRR1208-471KL | Bourns Inc. | 128 | 118-SRR1208-471KLCT-ND | RM3.71000 | Similar |

