


SLF7045T-151MR50-H | |
|---|---|
DigiKey Part Number | 445-3874-2-ND - Tape & Reel (TR) 445-3874-1-ND - Cut Tape (CT) 445-3874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-151MR50-H |
Description | FIXED IND 150UH 500MA 660 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 500 mA 660mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-151MR50-H Models |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 660mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS5045EX-151M-H | TDK | 598 | 445-VLS5045EX-151M-HCT-ND | RM1.54000 | MFR Recommended |
| CLF7045NIT-151M-D | TDK | 3,676 | 445-174180-1-ND | RM3.59000 | Similar |
| 744778215 | Würth Elektronik | 3,544 | 732-13537-1-ND | RM9.89000 | Similar |
| P1167.154NLT | Pulse Electronics | 895 | 553-1093-1-ND | RM5.56000 | Similar |
| SRR0604-151KL | Bourns Inc. | 1,446 | 118-SRR0604-151KLCT-ND | RM2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| 10 | RM3.02600 | RM30.26 |
| 25 | RM2.79760 | RM69.94 |
| 50 | RM2.63820 | RM131.91 |
| 100 | RM2.48690 | RM248.69 |
| 250 | RM2.30096 | RM575.24 |
| 500 | RM2.16952 | RM1,084.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.04573 | RM2,045.73 |
| 2,000 | RM1.92914 | RM3,858.28 |
| 3,000 | RM1.86413 | RM5,592.39 |
| Unit Price without VAT: | RM3.66000 |
|---|---|
| Unit Price with VAT: | RM4.02600 |

