ZJYS51R5-2PT-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 103,559
Unit Price: RM3.11000
Datasheet

Similar


TDK
In Stock: 16,200
Unit Price: RM6.66000
Datasheet

Similar


Sumida America Inc.
In Stock: 34,268
Unit Price: RM4.10000
Datasheet
2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 2A DCR 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZJYS51R5-2PT-01

DigiKey Part Number
445-2219-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZJYS51R5-2PT-01
Description
CMC 2A 2LN 200 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 2A DCR 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
ZJYS51R5-2PT-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
120mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.270" L x 0.217" W (6.86mm x 5.50mm)
Height (Max)
0.200" (5.08mm)
Package / Case
Horizontal, 4 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes