
1045338-1 | |
|---|---|
DigiKey Part Number | 1045338-1-ND |
Manufacturer | |
Manufacturer Product Number | 1045338-1 |
Description | CONN TNC RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1045338-1 Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1045338-1 | TE Connectivity Aerospace, Defense and Marine | 161 | 1045338-1-ND | RM695.33000 | Parametric Equivalent |
| 122385 | Amphenol RF | 131 | ARF2928-ND | RM49.72000 | Parametric Equivalent |
| SC4243 | Fairview Microwave | 0 | 5328-SC4243-ND | RM238.61000 | Parametric Equivalent |














