
650128-000 | |
|---|---|
DigiKey Part Number | 650128-000-ND |
Manufacturer | |
Manufacturer Product Number | 650128-000 |
Description | CONN SPLICE 12-16 AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 12-16 AWG Blue, Yellow Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Yellow Stripe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.92000 | RM41.92 |
| 10 | RM35.61400 | RM356.14 |
| 25 | RM33.38440 | RM834.61 |
| 50 | RM31.79020 | RM1,589.51 |
| 100 | RM30.27260 | RM3,027.26 |
| 250 | RM28.37808 | RM7,094.52 |
| Unit Price without VAT: | RM41.92000 |
|---|---|
| Unit Price with VAT: | RM46.11200 |


