
ER6730-000 | |
|---|---|
DigiKey Part Number | 484-ER6730-000-ND |
Manufacturer | |
Manufacturer Product Number | ER6730-000 |
Description | D-436-84CS9376 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.025" (0.64mm), 0.170" (4.32mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.025" (0.64mm), 0.170" (4.32mm) | |
Length | 1.100" (27.94mm) | |
Color | Transparent - Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM25.62283 | RM17,935.98 |
| Unit Price without VAT: | RM25.62283 |
|---|---|
| Unit Price with VAT: | RM28.18511 |



