Image for 862425-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862425-2

DigiKey Part Number
862425-2-ND
Manufacturer
Manufacturer Product Number
862425-2
Description
MICRO-MINI LGH TO WIRE 22AWG 18"
Customer Reference
Detailed Description
22 AWG Micro-Miniature LGH, Receptacle, 3 pos to Individual Wire Leads Unshielded 18.00" (457.200mm)
Datasheet
 Datasheet
EDA/CAD Models
862425-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Micro-Miniature LGH, Receptacle, 3 pos to Individual Wire Leads
Length
18.00" (457.200mm)
Voltage
7.5 kV
Barrel Depth
-
Wire Gauge
22 AWG
Shielding
Unshielded
Color - Cap
No Cap
Color - Wire
Multiple Colors
Material - Cap
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
MICRO-MINI LGH TO WIRE 22AWG 12"
In-Stock: 0
Unit Price: RM1,003.86320