RT-770-1/8-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: RM20.10913
Datasheet
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 1500.0' (457.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-770-1/8-0-SP

DigiKey Part Number
A120224-1500-ND
Manufacturer
Manufacturer Product Number
RT-770-1/8-0-SP
Description
HEATSHRINK 1/8" X 1500' BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 1500.0' (457.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
1500.0' (457.2m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.014" (0.36mm)
Material
Features
Chemical Resistant
Color
Operating Temperature
-
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1,500RM7.95533RM11,933.00
Manufacturers Standard Package
Unit Price without VAT:RM7.95533
Unit Price with VAT:RM8.75086