Parametric Equivalent

RT-780-1/8-0-SP | |
|---|---|
DigiKey Part Number | A120226-1500-ND |
Manufacturer | |
Manufacturer Product Number | RT-780-1/8-0-SP |
Description | HEATSHRINK 1/8" X 1500' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 1500.0' (457.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1500.0' (457.2m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.014" (0.36mm) | |
Material | ||
Features | Chemical Resistant | |
Color | ||
Operating Temperature | - | |
Shrink Temperature | 180°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM20.10913 | RM30,163.69 |
| Unit Price without VAT: | RM20.10913 |
|---|---|
| Unit Price with VAT: | RM22.12004 |


