



FSM2JSMASTR | |
|---|---|
DigiKey Part Number | 450-2144-2-ND - Tape & Reel (TR) 450-2144-1-ND - Cut Tape (CT) 450-2144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM2JSMASTR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.47400 | RM14.74 |
| 25 | RM1.37440 | RM34.36 |
| 100 | RM1.22970 | RM122.97 |
| 250 | RM1.13912 | RM284.78 |
| 500 | RM1.07514 | RM537.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM1.00076 | RM1,200.91 |
| 2,400 | RM0.94745 | RM2,273.88 |
| 3,600 | RM0.91864 | RM3,307.10 |
| 6,000 | RM0.88482 | RM5,308.92 |
| 8,400 | RM0.86404 | RM7,257.94 |
| 12,000 | RM0.84328 | RM10,119.36 |
| 30,000 | RM0.79569 | RM23,870.70 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |


