Image for 1-1102117-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102117-7

DigiKey Part Number
1-1102117-7-ND
Manufacturer
Manufacturer Product Number
1-1102117-7
Description
CONN HOOD SIDE ENTRY SZ2 PG16
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG16 2 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1-1102117-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
2
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG16
Size / Dimension
2.480" L x 1.142" W x 2.256" H (63.00mm x 29.00mm x 57.30mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 98 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
120RM133.02392RM15,962.87
Unit Price without VAT:RM133.02392
Unit Price with VAT:RM146.32631

Other Suppliers on DigiKey

98In Stock
Ships from WEC