
1-1103414-1 | |
|---|---|
DigiKey Part Number | A106810-ND |
Manufacturer | |
Manufacturer Product Number | 1-1103414-1 |
Description | INSERT MALE 10POS+1GND SCREW |
Customer Reference | |
Detailed Description | Male Insert Beige 10+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1-1103414-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | 2 | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM203.54000 | RM203.54 |
| 10 | RM173.01300 | RM1,730.13 |
| 30 | RM160.11500 | RM4,803.45 |
| 50 | RM154.45120 | RM7,722.56 |
| Unit Price without VAT: | RM203.54000 |
|---|---|
| Unit Price with VAT: | RM223.89400 |




