Hood Connector Top Entry PG16 2 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102120-7

DigiKey Part Number
A106499-ND
Manufacturer
Manufacturer Product Number
1-1102120-7
Description
CONN HOOD TOP ENTRY SZ2 PG16
Customer Reference
Detailed Description
Hood Connector Top Entry PG16 2 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1-1102120-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
2
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG16
Size / Dimension
2.484" L x 1.142" W x 2.252" H (63.10mm x 29.00mm x 57.20mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Marketplace Stock: 98 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM166.90000RM166.90
10RM141.84400RM1,418.44
Unit Price without VAT:RM166.90000
Unit Price with VAT:RM183.59000

Other Suppliers on DigiKey

83In Stock
Ships from WEC