12 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1903611-0

DigiKey Part Number
17-1-1903611-0-ND
Manufacturer
Manufacturer Product Number
1-1903611-0
Description
0.50 SERIES CONN 12POS PLUG HOUS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1-1903611-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,312
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM5.71000RM5.71
10RM4.87000RM48.70
25RM4.56240RM114.06
50RM4.34500RM217.25
100RM4.13740RM413.74
320RM3.81097RM1,219.51
640RM3.62905RM2,322.59
1,280RM3.45581RM4,423.44
2,560RM3.29093RM8,424.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM5.71000
Unit Price with VAT:RM6.28100