
1827855-1 | |
|---|---|
DigiKey Part Number | A122995TR-ND - Tape & Reel (TR) A122995CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1827855-1 |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1827855-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.43700 | RM4.37 |
| 25 | RM0.40800 | RM10.20 |
| 50 | RM0.38920 | RM19.46 |
| 100 | RM0.37040 | RM37.04 |
| 250 | RM0.34704 | RM86.76 |
| 500 | RM0.33048 | RM165.24 |
| 1,000 | RM0.31469 | RM314.69 |
| 2,500 | RM0.29495 | RM737.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,500 | RM0.26052 | RM3,777.54 |
| 29,000 | RM0.24809 | RM7,194.61 |
| 43,500 | RM0.24109 | RM10,487.41 |
| 72,500 | RM0.23256 | RM16,860.60 |
| 101,500 | RM0.22711 | RM23,051.67 |
| 145,000 | RM0.22147 | RM32,113.15 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |







