Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1971030-7 | |
|---|---|
DigiKey Part Number | A136981-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971030-7 |
Description | CONN PLUG HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Red 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971030-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | RM0.61831 | RM2,967.89 |
| Unit Price without VAT: | RM0.61831 |
|---|---|
| Unit Price with VAT: | RM0.68014 |






