
1106411-1 | |
|---|---|
DigiKey Part Number | A124515-ND |
Manufacturer | |
Manufacturer Product Number | 1106411-1 |
Description | CONN HOOD TOP ENTRY SZ2 M20 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1106411-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 2 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.480" L x 1.142" W x 2.256" H (63.00mm x 29.00mm x 57.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM141.49000 | RM141.49 |
| 10 | RM120.25300 | RM1,202.53 |
| 25 | RM112.72480 | RM2,818.12 |
| Unit Price without VAT: | RM141.49000 |
|---|---|
| Unit Price with VAT: | RM155.63900 |


