170105-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 6,823
Unit Price: RM2.13000
Datasheet
0.312" (7.92mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170105-1

DigiKey Part Number
A116209TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
170105-1
Description
CONN QC TAB 10-12AWG 0.312 CRIMP
Customer Reference
Detailed Description
0.312" (7.92mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Male
Tab Width
0.312" (7.92mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.630" (16.00mm)
Length - Overall
1.228" (31.19mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.150" ~ 0.195" (3.81mm ~ 4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes