Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-2367198-5 | |
|---|---|
DigiKey Part Number | 17-2-2367198-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-2367198-5 |
Description | CONN RCPT HSG 5POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Plastic, Halogen Free |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2367198-5 | TE Connectivity AMP Connectors | 3,995 | 17-2-2367198-5TR-ND | RM0.79589 | Parametric Equivalent |
| 2367198-5 | TE Connectivity AMP Connectors | 71,678 | 17-2367198-5-ND | RM1.50000 | Parametric Equivalent |
| NSHR-05V-S | JST Sales America Inc. | 11,868 | 455-2789-ND | RM0.71000 | Parametric Equivalent |
| SYA10-05HG | JAM | 867 | 4285-SYA10-05HG-ND | RM0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35,200 | RM0.78642 | RM27,681.98 |
| Unit Price without VAT: | RM0.78642 |
|---|---|
| Unit Price with VAT: | RM0.86506 |





