2-322336-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 797
Unit Price: RM25.33000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 327
Unit Price: RM11.15040
Datasheet

Parametric Equivalent


Molex
In Stock: 6,608
Unit Price: RM1.62000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM0.28256
Datasheet

Parametric Equivalent


Molex
In Stock: 122
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


Molex
In Stock: 8,600
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


3M
In Stock: 989
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: RM0.78237
Datasheet
Image for 2-322336-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-322336-2

DigiKey Part Number
2-322336-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-322336-2
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.811" (20.60mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
High Temperature, Serrated Termination
Color
Orange
Contact Material
Nickel
Contact Finish
-
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM13.29656RM66,482.80
Manufacturers Standard Package
Unit Price without VAT:RM13.29656
Unit Price with VAT:RM14.62622