
2-34806-3 | |
|---|---|
DigiKey Part Number | A135584-ND |
Manufacturer | |
Manufacturer Product Number | 2-34806-3 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34806-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Box | Features Heavy Duty, Serrated Termination |
Part Status Active | Color Yellow, Black Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.296" (32.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-323682-1 | TE Connectivity AMP Connectors | 5,597 | A27506CT-ND | RM8.83000 | Parametric Equivalent |
| 2-34806-2 | TE Connectivity AMP Connectors | 3,150 | A100525CT-ND | RM10.64000 | Parametric Equivalent |
| 2-34824-3 | TE Connectivity AMP Connectors | 10,435 | A135585CT-ND | RM7.45000 | Parametric Equivalent |
| 323682 | TE Connectivity AMP Connectors | 4,510 | A27506-ND | RM6.15000 | Parametric Equivalent |
| 342063 | TE Connectivity AMP Connectors | 9,921 | 342063-ND | RM4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.42000 | RM14.42 |
| 10 | RM12.26100 | RM122.61 |
| 25 | RM11.49200 | RM287.30 |
| 50 | RM10.94300 | RM547.15 |
| 100 | RM10.42010 | RM1,042.01 |
| 250 | RM9.76756 | RM2,441.89 |
| 500 | RM9.30156 | RM4,650.78 |
| 1,000 | RM8.85775 | RM8,857.75 |
| 2,500 | RM8.30368 | RM20,759.20 |
| Unit Price without VAT: | RM14.42000 |
|---|---|
| Unit Price with VAT: | RM15.86200 |



