Parametric Equivalent
Parametric Equivalent




2-5227079-2 | |
|---|---|
DigiKey Part Number | A32215-ND |
Manufacturer | |
Manufacturer Product Number | 2-5227079-2 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-5227079-2 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve |
Connector Style | Body Material Zinc |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyethylene (PE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-179, 187 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-5221128-3 | TE Connectivity AMP Connectors | 218 | A32353-ND | RM28.41000 | Parametric Equivalent |
| 2-5227079-2 | TE Connectivity AMP Connectors | 1,532 | A32215-ND | RM11.85960 | Parametric Equivalent |
| 5225395-8 | TE Connectivity AMP Connectors | 240 | A32213-ND | RM63.51000 | Parametric Equivalent |
| 112132 | Amphenol RF | 2,390 | ACX1006-ND | RM17.26000 | Similar |
| CPM8820 | Cinch Connectivity Solutions | 0 | 116-CPM8820-ND | RM12.73000 | Parametric Equivalent |







