32 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2098216-1

DigiKey Part Number
2098216-1-ND
Manufacturer
Manufacturer Product Number
2098216-1
Description
32P CARRIER, GY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2098216-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 100°C
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 868
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.93000RM4.93
10RM4.17200RM41.72
25RM3.91160RM97.79
50RM3.72400RM186.20
100RM3.54600RM354.60
250RM3.32380RM830.95
500RM3.16508RM1,582.54
1,000RM3.01394RM3,013.94
2,500RM2.82530RM7,063.25
Manufacturers Standard Package
Unit Price without VAT:RM4.93000
Unit Price with VAT:RM5.42300