



2098660-1 | |
|---|---|
DigiKey Part Number | A128419-ND |
Manufacturer | |
Manufacturer Product Number | 2098660-1 |
Description | CONN PLUG HSG 32POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2098660-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Right Angle Cable Exit |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.07000 | RM6.07 |
| 10 | RM5.15000 | RM51.50 |
| 25 | RM4.82880 | RM120.72 |
| 50 | RM4.59720 | RM229.86 |
| 100 | RM4.37730 | RM437.73 |
| 250 | RM4.10312 | RM1,025.78 |
| 500 | RM3.90722 | RM1,953.61 |
| 1,000 | RM3.72070 | RM3,720.70 |
| 2,500 | RM3.48783 | RM8,719.58 |
| Unit Price without VAT: | RM6.07000 |
|---|---|
| Unit Price with VAT: | RM6.67700 |



