2-2134533-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 67,744
Unit Price: RM96.29333
Datasheet

Similar


WEC
In Stock: 462
Unit Price: RM31.55900
Datasheet
Connector Backplate and Lever Kit For LGA 2011 Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2134533-2

DigiKey Part Number
A120606-ND
Manufacturer
Manufacturer Product Number
2-2134533-2
Description
ILM KIT WIDE WITH COVER, LGA2011
Customer Reference
Detailed Description
Connector Backplate and Lever Kit For LGA 2011 Connectors
Datasheet
 Datasheet
EDA/CAD Models
2-2134533-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Accessory Type
Backplate and Lever Kit
For Use With/Related Products
LGA 2011 Connectors
Body Material
Steel
Body Finish
-
Color
Silver
Features
Cover
Material Flammability Rating
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes