
321632 | |
|---|---|
DigiKey Part Number | 321632-ND |
Manufacturer | |
Manufacturer Product Number | 321632 |
Description | CONN RING HOOK 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Hook 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321632 Models |
Category | Length - Overall 1.004" (25.50mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Hook | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.531" (13.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM3.21500 | RM32.15 |
| 25 | RM3.01320 | RM75.33 |
| 50 | RM2.86840 | RM143.42 |
| 100 | RM2.73160 | RM273.16 |
| 250 | RM2.56020 | RM640.05 |
| 500 | RM2.43792 | RM1,218.96 |
| 1,000 | RM2.32153 | RM2,321.53 |
| 2,500 | RM2.17617 | RM5,440.43 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |







