
327905-1 | |
|---|---|
DigiKey Part Number | A128745TR-ND - Tape & Reel (TR) A128745CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 327905-1 |
Description | CONN RING HOOK 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Hook 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.004" (25.50mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Hook | Features Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.531" (13.49mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 321632 | WEC | 21,267 | 2266-321632-ND | RM3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM4.16100 | RM41.61 |
| 25 | RM3.89920 | RM97.48 |
| 50 | RM3.71220 | RM185.61 |
| 100 | RM3.53500 | RM353.50 |
| 250 | RM3.31340 | RM828.35 |
| 500 | RM3.15516 | RM1,577.58 |
| 1,000 | RM3.00449 | RM3,004.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.90091 | RM7,252.28 |
| 5,000 | RM2.76252 | RM13,812.60 |
| 7,500 | RM2.68469 | RM20,135.17 |
| 12,500 | RM2.58975 | RM32,371.88 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |



