328221 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 45
Unit Price: RM15.76000
Datasheet
Image for 328221 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

328221

DigiKey Part Number
A28029-ND
Manufacturer
Manufacturer Product Number
328221
Description
CONN RING CIRC 4AWG #1/2 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.679" (17.25mm)
Length - Overall
1.974" (50.14mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.436" (11.07mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes