324114 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 69
Unit Price: RM34.44000
Datasheet

Parametric Equivalent


WEC
In Stock: 30
Unit Price: RM15.80000
Datasheet
Ring Terminal Connector 1/2 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324114

DigiKey Part Number
A28016-ND
Manufacturer
Manufacturer Product Number
324114
Description
CONN RING CIRC 4AWG #1/2 CRIMP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
324114 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
4 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Contact Finish
Tin
Thickness
0.048" (1.22mm)
Insulation Diameter
0.382" (9.70mm)
Width - Outer Edges
0.679" (17.25mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.878" (47.70mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
53951-1TE Connectivity AMP Connectors6953951-1-NDRM34.44000Parametric Equivalent
324114WEC302266-324114-17-NDRM15.80000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 30 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM15.39809RM15,398.09
Manufacturers Standard Package
Unit Price without VAT:RM15.39809
Unit Price with VAT:RM16.93790

Other Suppliers on DigiKey

30In Stock
Ships from WEC