2 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

365057-3

DigiKey Part Number
365057-3-ND
Manufacturer
Manufacturer Product Number
365057-3
Description
CONN PLUG HSG 2POS BLK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
365057-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM2.05300RM20.53
25RM1.92440RM48.11
50RM1.83140RM91.57
100RM1.74420RM174.42
250RM1.63464RM408.66
500RM1.55654RM778.27
2,000RM1.41141RM2,822.82
4,000RM1.34405RM5,376.20
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000