
365058-3 | |
|---|---|
DigiKey Part Number | 365058-3-ND |
Manufacturer | |
Manufacturer Product Number | 365058-3 |
Description | CONN RCPT HSG 2POS TIMER BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 365058-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.75300 | RM17.53 |
| 25 | RM1.64520 | RM41.13 |
| 50 | RM1.56580 | RM78.29 |
| 100 | RM1.49130 | RM149.13 |
| 250 | RM1.39760 | RM349.40 |
| 500 | RM1.33078 | RM665.39 |
| 1,500 | RM1.23146 | RM1,847.19 |
| 3,000 | RM1.17268 | RM3,518.04 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |


