
5-830611-2 | |
|---|---|
DigiKey Part Number | 2266-5-830611-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-830611-2 |
Description | LGH-1/2 PLUG TO CBL 16AWG 20.5" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 20.50" (520.700mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-830611-2 Models |
Category | Barrel Depth 0.53" (13.46mm) |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16 AWG |
Packaging Box | Shielding Unshielded |
Part Status Active | Color - Cap Green |
Connector Type LGH-1/2 Plug to Cable (Round) | Color - Wire White |
Length 20.50" (520.700mm) | Material - Cap Polyester, Glass Filled |
Voltage 10 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM780.12000 | RM780.12 |
| 2 | RM765.70000 | RM1,531.40 |
| 4 | RM751.24000 | RM3,004.96 |
| 8 | RM736.78000 | RM5,894.24 |
| 20 | RM722.35950 | RM14,447.19 |
| 25 | RM604.75080 | RM15,118.77 |
| Unit Price without VAT: | RM780.12000 |
|---|---|
| Unit Price with VAT: | RM858.13200 |

