
7-5382487-2 | |
|---|---|
DigiKey Part Number | A130945-ND |
Manufacturer | |
Manufacturer Product Number | 7-5382487-2 |
Description | CONN SKT SIMM 72POS PCB |
Customer Reference | |
Detailed Description | 72 Position SIMM RAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7-5382487-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | SIMM | |
Number of Positions | 72 | |
Memory Type | RAM | |
Standards | - | |
Mounting Type | Through Hole | |
Insertion Angle | Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | 0.450" (11.43mm) | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM85.73000 | RM85.73 |
| 24 | RM68.49875 | RM1,643.97 |
| 48 | RM65.23000 | RM3,131.04 |
| 72 | RM63.39125 | RM4,564.17 |
| 120 | RM61.14883 | RM7,337.86 |
| 264 | RM57.84322 | RM15,270.61 |
| 504 | RM55.26687 | RM27,854.50 |
| Unit Price without VAT: | RM85.73000 |
|---|---|
| Unit Price with VAT: | RM94.30300 |


